RP-4800-NO.10-0-STK TE Connectivity

NB17272001

Heat Shrink Tubing & Sleeves RP-4800-NO.10-0-STK

Manufacturer:

Mfr Part:
RP-4800-NO.10-0-STK

TTI Part:
NB17272001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter9.53 mm (0.375 in)
Shrink Ratio4:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength500 V/mil
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

208In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$48.85$48.85
$48.36$1,450.80
$47.87$2,393.50
$47.39$7,108.50
$46.91$11,727.50
$46.43$58,037.50
$45.96$114,900.00
$45.50$284,375.00
Need more?
Sign in to add projects and notes