RP-4800-NO.10-0-SP TE Connectivity

NB17264001

Heat Shrink Tubing & Sleeves RP-4800-NO.10-0-SP

Manufacturer:

Mfr Part:
RP-4800-NO.10-0-SP

TTI Part:
NB17264001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter9.53 mm (0.375 in)
Shrink Ratio4:1
ProductTubings
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL; VDE
Dielectric Strength500 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 60 / Multiples: 60)
Quantity Price Per MeterExt. Price
$41.09$2,465.40
$38.70$6,966.00
Need more?
Sign in to add projects and notes