M23053/18-209-0 TE Connectivity

NB17254001

Heat Shrink Tubing & Sleeves RNF-150-3/4-0-SP

Manufacturer:

Mfr Part:
M23053/18-209-0

TTI Part:
NB17254001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialFluoropolymer (FP)
Inside Diameter19.1 mm (0.752 in)
Recovered Diameter9.5 mm (0.374 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 155 C
Maximum Temperature+ 155 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

3,675In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 75 / Multiples: 75)
Quantity Price Per MeterExt. Price
$8.85$663.75
$8.75$1,312.50
$8.66$1,948.50
$8.56$3,210.00
$8.05$6,037.50
$7.96$12,537.00
Need more?

My Notes

Sign into see notes.