Reference Only

NB17042001

Heat Shrink Tubing & Sleeves DWP-125-2-0-STK

Manufacturer:

Mfr Part:
DWP-125-2-0-STK

TTI Part:
NB17042001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter50.8 mm (2 in)
Recovered Diameter20 mm (0.787 in)
Shrink Ratio3:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$46.39$46.39
$39.40$197.00
$37.16$371.60
$30.35$1,517.50
$30.04$3,905.20
$29.74$7,732.40
$29.43$14,715.00
$29.13$29,130.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes