Reference Only
NB17032001
Heat Shrink Tubing & Sleeves DWP-125-1-2-STK
Datasheet
DWP-125-1-2-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (3.937 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
565In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $15.75 | $15.75 | |
| $12.15 | $607.50 | |
| $12.02 | $1,202.00 | |
| $11.89 | $3,567.00 | |
| $11.76 | $7,056.00 | |
| $11.64 | $14,550.00 | |
| $11.51 | $31,077.00 | |
| $11.39 | $58,089.00 |
Need more?
Sign in to add projects and notes