Reference Only

NB17012001

Heat Shrink Tubing & Sleeves DWP-125-1-1/2-0-STK

Manufacturer:

Mfr Part:
DWP-125-1-1/2-0-STK

TTI Part:
NB17012001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter13 mm (0.512 in)
Shrink Ratio3:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

260In Stock

570 expected 21-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 10 / Multiples: 10)
Quantity Price Per StickExt. Price
$21.56$215.60
$20.81$416.20
$19.73$591.90
$19.52$976.00
$19.32$1,932.00
$19.12$5,162.40
$18.92$9,460.00
Need more?

My Notes

Sign into see notes.