Reference Only

NB17002001

Heat Shrink Tubing & Sleeves HS-TBG 25.4MM 3:1 BK PRICE PER STICK

Manufacturer:

Mfr Part:
DWP-125-1-0-STK

TTI Part:
NB17002001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter25.4 mm (1 in)
Recovered Diameter8 mm (0.315 in)
Shrink Ratio3:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL; CSA
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,845In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$22.12$22.12
$18.43$55.29
$16.80$84.00
$15.75$157.50
$12.15$303.75
$11.74$587.00
$11.61$1,161.00
$11.49$2,872.50
Need more?
Sign in to add projects and notes