
NB16702001
Heat Shrink Tubing & Sleeves RW-175-3/8-X-STK
Datasheet
M23053/8-007-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Clear | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 4.7 mm (0.185 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA; VDE | |
| Dielectric Strength | 800 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 175 C | |
| Maximum Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 155 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
33,359In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $11.38 | $11.38 | |
| $10.52 | $263.00 | |
| $9.92 | $496.00 | |
| $9.82 | $982.00 | |
| $8.73 | $2,182.50 |
Need more?
My Notes
Sign into see notes.