
NB16622001
Heat Shrink Tubing & Sleeves HS-TBG 1.2MM 2:1 CL PRICE PER STICK
Datasheet
M23053/8-001-C DatasheetAlternate Part Number
CV3299-000Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Clear | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 1.2 mm (0.047 in) | |
| Recovered Diameter | 0.6 mm (0.024 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA; VDE | |
| Dielectric Strength | 800 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 175 C | |
| Maximum Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 155 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
15,297In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $2.66 | $5.32 | |
| $2.53 | $25.30 | |
| $1.81 | $90.50 | |
| $1.78 | $178.00 | |
| $1.74 | $261.00 | |
| $1.71 | $427.50 | |
| $1.57 | $3,925.00 |
Need more?
My Notes
Sign into see notes.