M23053/8-005-C TE Connectivity

NB16502001

Heat Shrink Tubing & Sleeves RW-175-3/16-X-STK

Manufacturer:

Mfr Part:
M23053/8-005-C

TTI Part:
NB16502001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorClear
MaterialPolyvinylidene Fluoride (PVDF)
Length1.22 m (4.003 ft)
Inside Diameter4.7 mm (0.185 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
ProductTubing
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL; CSA; VDE
Dielectric Strength800 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 175 C
Maximum Temperature+ 175 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 155 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,035In Stock

3,250 expected 13-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 2 / Multiples: 1)
Quantity Price Per StickExt. Price
$4.98$9.96
$4.93$24.65
$4.88$48.80
$4.83$120.75
$3.33$166.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.