M23053/8-002-C TE Connectivity

NB16212001

Heat Shrink Tubing & Sleeves RW-175-1/16-X-STK

Manufacturer:

Mfr Part:
M23053/8-002-C

TTI Part:
NB16212001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeHeat Shrink Tubing
ColorClear
MaterialPolyvinylidene Fluoride (PVDF)
Length1.22 m (4.003 ft)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.8 mm (0.031 in)
Shrink Ratio2:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
ComplianceUL; CSA; VDE
Dielectric Strength800 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 175 C
Maximum Temperature+ 175 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 155 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

4,794In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 2 / Multiples: 1)
Quantity Price Per StickExt. Price
$4.13$8.26
$3.44$172.00
$3.29$329.00
$3.25$812.50
$3.21$1,605.00
$3.17$3,962.50
$2.96$7,400.00
$2.92$18,250.00
Need more?
Sign in to add projects and notes