M23053/18-203-C TE Connectivity

NB16054001

Heat Shrink Tubing & Sleeves RT-375-3/32-X-SP

Manufacturer:

Mfr Part:
M23053/18-203-C

TTI Part:
NB16054001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialFluoropolymer (FP)
Inside Diameter2.4 mm (0.094 in)
Recovered Diameter1.2 mm (0.047 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength400 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 125 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

450
On Order
450 expected 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$2.68$402.00
$2.61$783.00
$2.38$1,071.00
$2.36$2,124.00
$1.78$4,539.00
$1.76$8,976.00
$1.74$17,487.00
Need more?

My Notes

Sign into see notes.