M23053/18-206-C TE Connectivity

NB15964001

Heat Shrink Tubing & Sleeves RT-375-1/4-X-SP

Manufacturer:

Mfr Part:
M23053/18-206-C

TTI Part:
NB15964001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorClear
MaterialFluoropolymer (FP)
Length1.219 m (4 ft)
Inside Diameter6.4 mm (0.252 in)
Recovered Diameter3.2 mm (0.126 in)
Shrink Ratio2:1
ProductTubing
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL
Dielectric Strength400 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 125 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

1,350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 75 / Multiples: 75)
Quantity Price Per MeterExt. Price
$3.21$240.75
$3.08$462.00
$2.98$894.00
$2.95$1,770.00
$2.92$3,066.00
Need more?

My Notes

Sign into see notes.