
NB15944001
Heat Shrink Tubing & Sleeves RT-375-1/2-X-SP
Datasheet
M23053/18-208-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Clear | |
| Material | Fluoropolymer (FP) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL | |
| Dielectric Strength | 400 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 150 C | |
| Maximum Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
945In Stock
1,530 expected 13-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 45 / Multiples: 45)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $4.74 | $213.30 | |
| $4.69 | $422.10 | |
| $4.63 | $833.40 | |
| $4.58 | $1,442.70 | |
| $3.93 | $2,122.20 | |
| $3.89 | $4,026.15 | |
| $3.84 | $11,750.40 |
Need more?
My Notes
Sign into see notes.