M23053/18-202-C TE Connectivity

NB15924001

Heat Shrink Tubing & Sleeves RT-375-1/16-X-SP

Manufacturer:

Mfr Part:
M23053/18-202-C

TTI Part:
NB15924001

Alternate Part Number

7028554007

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorClear
MaterialFluoropolymer (FP)
Inside Diameter1.6 mm (0.063 in)
Recovered Diameter0.8 mm (0.031 in)
Shrink Ratio2:1
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength400 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingNon-Flame Retardant
Maximum Operating Temperature+ 150 C
Maximum Temperature+ 150 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 125 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 900 / Multiples: 300)
Quantity Price Per MeterExt. Price
$2.35$2,115.00
$2.33$4,194.00
$2.30$8,280.00
$2.28$18,468.00
Need more?
Available Regional Inventory
1,800 available now at ttieurope.com

My Notes

Sign into see notes.