RNF-150-3/64-0-SP TE Connectivity

NB15784001

Heat Shrink Tubing & Sleeves RNF-150-3/64-0-SP

Manufacturer:

Mfr Part:
RNF-150-3/64-0-SP

TTI Part:
NB15784001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialFluoropolymer (FP)
Length304.8 mm (12 in)
Inside Diameter1.2 mm (0.047 in)
Recovered Diameter0.6 mm (0.024 in)
Shrink Ratio2:1
ProductTubings
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 155 C
Maximum Temperature+ 155 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 300 / Multiples: 300)
Quantity Price Per MeterExt. Price
$2.48$744.00
Need more?
Sign in to add projects and notes