RNF-150-3/32-0-SP TE Connectivity

NB15774001

Heat Shrink Tubing & Sleeves RNF-150-3/32-0-SP

Manufacturer:

Mfr Part:
RNF-150-3/32-0-SP

TTI Part:
NB15774001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialFluoropolymer (FP)
Length304.8 mm (12 in)
Inside Diameter2.4 mm (0.094 in)
Recovered Diameter1.2 mm (0.047 in)
Shrink Ratio2:1
ProductTubing
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL
Dielectric Strength500 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 155 C
Maximum Temperature+ 155 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

300In Stock

900 expected 30-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$3.38$507.00
$2.96$888.00
$2.92$1,314.00
$2.88$1,728.00
$2.84$2,982.00
$2.80$6,720.00
$2.76$16,560.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.