RNF-150-3/16-0-SP TE Connectivity

NB15754001

Heat Shrink Tubing & Sleeves RNF-150-3/16-0-SP

Manufacturer:

Mfr Part:
RNF-150-3/16-0-SP

TTI Part:
NB15754001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialFluoropolymer (FP)
Length1 m (3.281 ft)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter2.4 mm (0.094 in)
Shrink Ratio2:1
ProductTubings
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
ComplianceUL
Dielectric Strength500 V/mil
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 155 C
Maximum Temperature+ 155 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$3.61$541.50
$3.26$978.00
$3.23$1,938.00
$3.16$3,318.00
$2.45$6,247.50
Need more?
Sign in to add projects and notes