M23053/6-107-0 TE Connectivity

NB15402001

End of Life
Heat Shrink Tubing & Sleeves CRN-3/8-0-STK

Manufacturer:

Mfr Part:
M23053/6-107-0

TTI Part:
NB15402001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter9.5 mm (0.374 in)
Recovered Diameter4.8 mm (0.189 in)
Shrink Ratio2:1
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength500 V/mil
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 25 / Multiples: 25)
Quantity Price Per StickExt. Price
$4.30$107.50
$4.22$211.00
$4.13$413.00
$4.05$607.50
$3.97$1,985.00
$3.90$3,900.00
$3.82$9,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.