Reference Only
NB14932001
Heat Shrink Tubing & Sleeves DWP-125-3/8-0-STK
Datasheet
DWP-125-3/8-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 9.5 mm (0.374 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubing | |
| Series | DWP-125 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,332In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $8.62 | $8.62 | |
| $8.52 | $42.60 | |
| $7.93 | $79.30 | |
| $6.15 | $615.00 | |
| $6.08 | $972.80 | |
| $5.83 | $2,915.00 | |
| $5.53 | $5,530.00 | |
| $5.47 | $13,675.00 |
Need more?
My Notes
Sign into see notes.