Reference Only
NB14922001
Heat Shrink Tubing & Sleeves DWP-125-3/4-2-STK
Datasheet
DWP-125-3/4-2-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Red | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 19 mm (0.748 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Flexible | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
1,441In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $12.30 | $12.30 | |
| $11.32 | $56.60 | |
| $10.86 | $108.60 | |
| $10.30 | $257.50 | |
| $10.19 | $509.50 | |
| $9.53 | $12,389.00 | |
| $9.43 | $23,575.00 | |
| $9.32 | $46,600.00 |
Need more?
Sign in to add projects and notes