Reference Only

NB14902001

Heat Shrink Tubing & Sleeves DWP-125-3/16-0-STK

Manufacturer:

Mfr Part:
DWP-125-3/16-0-STK

TTI Part:
NB14902001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter4.8 mm (0.189 in)
Recovered Diameter1.5 mm (0.059 in)
Shrink Ratio3:1
ProductTubings
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,851In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$6.12$6.12
$6.05$30.25
$5.38$53.80
$4.55$113.75
$4.11$205.50
$3.85$962.50
$3.79$1,895.00
$3.74$3,740.00
Need more?
Sign in to add projects and notes