Reference Only

NB14842001

Heat Shrink Tubing & Sleeves DWP-125-1/2-2-STK

Manufacturer:

Mfr Part:
DWP-125-1/2-2-STK

TTI Part:
NB14842001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorRed
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter4 mm (0.157 in)
Shrink Ratio3:1
ProductTubing
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesFlexible
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 40 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

1,742In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$9.32$9.32
$8.14$814.00
$8.06$1,531.40
$7.98$2,497.74
$7.90$3,950.00
$7.60$9,500.00
$7.53$18,825.00
$7.45$37,250.00
Need more?

My Notes

Sign into see notes.