Reference Only
NB14724001
Heat Shrink Tubing & Sleeves VERSAFIT-5/8-0-FSP PRICE PER METER
Datasheet
VERSAFIT-5/8-0-FSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 16.9 mm (0.665 in) | |
| Recovered Diameter | 8 mm (0.315 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Compliance | UL; CSA | |
| Dielectric Strength | 500 V/mil | |
| Features | Very flexible | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
720In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 90 / Multiples: 90)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.41 | $216.90 | |
| $2.30 | $414.00 | |
| $2.27 | $612.90 | |
| $2.25 | $1,215.00 | |
| $2.23 | $3,612.60 | |
| $2.09 | $6,395.40 | |
| $2.07 | $15,649.20 |
Need more?
Sign in to add projects and notes