
NB14474001
Heat Shrink Tubing & Sleeves VERSAFIT-3/8-0-FSP
Datasheet
M23053/5-107-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 121.92 m (400 ft) | |
| Inside Diameter | 10.16 mm (0.4 in) | |
| Recovered Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 120 / Multiples: 120)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $0.662 | $79.44 | |
| $0.654 | $156.96 | |
| $0.647 | $232.92 | |
| $0.64 | $384.00 | |
| $0.632 | $682.56 | |
| $0.625 | $1,575.00 | |
| $0.618 | $3,114.72 | |
| $0.611 | $4,619.16 |
Need more?
Sign in to add projects and notes