Reference Only
NB14374001
Heat Shrink Tubing & Sleeves VERSAFIT-3/4-0-SP PRICE PER METER
Datasheet
M23053/5-109-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.68 | $126.00 | |
| $1.40 | $420.00 | |
| $1.35 | $810.00 | |
| $1.26 | $4,536.00 | |
| $1.24 | $8,928.00 |
Need more?
Sign in to add projects and notes