Reference Only
NB14354001
Heat Shrink Tubing & Sleeves HS-TBG .805 FL BK PRICE PER METER
Datasheet
M23053/5-109-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 20.45 mm (0.805 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1 m | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 90 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.76 mm | |
| Part # Aliases | VERSAFIT-3/4-0-FSP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.44 | $244.00 | |
| $2.20 | $440.00 | |
| $2.18 | $654.00 | |
| $2.15 | $1,075.00 | |
| $2.07 | $2,070.00 | |
| $2.01 | $4,020.00 | |
| $1.99 | $7,164.00 | |
| $1.97 | $14,184.00 |
Need more?
Sign in to add projects and notes