
NB14124001
Heat Shrink Tubing & Sleeves VERSAFIT-1/2-0-FSP
Datasheet
M23053/5-108-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 13.716 mm (0.54 in) | |
| Recovered Diameter | 6.401 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
7,470
On Order
7,470 expected on from 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 90 / Multiples: 90)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.27 | $204.30 | |
| $2.24 | $403.20 | |
| $2.04 | $550.80 | |
| $1.97 | $1,063.80 | |
| $1.85 | $1,665.00 |
Need more?
My Notes
Sign into see notes.