Reference Only
NB13982001
Heat Shrink Tubing & Sleeves TAT-125-1/8-0-STK
Datasheet
TAT-125-1/8-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Recovered Diameter | 1.6 mm (0.063 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Flexible | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,085In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $6.01 | $6.01 | |
| $5.25 | $26.25 | |
| $4.04 | $404.00 | |
| $3.63 | $907.50 | |
| $3.59 | $4,487.50 | |
| $3.51 | $8,775.00 | |
| $3.48 | $21,750.00 | |
| $3.44 | $43,000.00 |
Need more?
Sign in to add projects and notes