M23053/5-107-0 TE Connectivity

NB13542001

Heat Shrink Tubing & Sleeves RNF-100-3/8-BK-STK

Manufacturer:

Mfr Part:
M23053/5-107-0

TTI Part:
NB13542001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Length121.92 m (400 ft)
Inside Diameter10.16 mm (0.4 in)
Recovered Diameter4.8 mm (0.189 in)
Shrink Ratio2:1
ProductTubing
SeriesRNF-100
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

12,179In Stock

1,700 expected 07-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 2 / Multiples: 1)
Quantity Price Per StickExt. Price
$3.32$6.64
$1.40$168.00
$1.38$331.20
Need more?

My Notes

Sign into see notes.