Reference Only
NB13282001
Heat Shrink Tubing & Sleeves HS-TBG 19.1MM BK PRICE PER STICK
Datasheet
M23053/5-109-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.2 m (4 ft) | |
| Inside Diameter | 19.1 mm (0.752 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Length - in | 4 ft | |
| Length - mm | 1.2 m | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 121 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.76 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,091In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $2.57 | $5.14 | |
| $2.54 | $25.40 | |
| $2.50 | $62.50 | |
| $2.47 | $1,235.00 | |
| $2.43 | $2,430.00 | |
| $2.40 | $4,800.00 | |
| $2.37 | $8,532.00 | |
| $2.33 | $23,300.00 |
Need more?
Sign in to add projects and notes