Reference Only

NB13274001

Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-SP PRICE PER METER

Manufacturer:

Mfr Part:
RNF-100-3/4-BK-SP

TTI Part:
NB13274001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length1.2 m (3.937 ft)
Inside Diameter19.1 mm (0.752 in)
Recovered Diameter9.5 mm (0.374 in)
Shrink Ratio2:1
ProductTubings
SeriesRNF-100
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

2,850In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 75 / Multiples: 75)
Quantity Price Per MeterExt. Price
$2.72$204.00
$2.66$399.00
$2.62$786.00
$2.59$1,359.75
$2.48$3,720.00
$2.44$7,503.00
$2.18$16,677.00
Need more?
Sign in to add projects and notes