Reference Only

NB13264001

Heat Shrink Tubing & Sleeves RNF-100-3/4-BK-FSP PRICE PER METER

Manufacturer:

Mfr Part:
M23053/5-109-0

TTI Part:
NB13264001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorBlack
MaterialPolyolefin (PO)
Length60.96 m (200 ft)
Inside Diameter20.45 mm (0.805 in)
Recovered Diameter9.5 mm (0.374 in)
Shrink Ratio2:1
ProductTubing
SeriesRNF-100
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength500 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingUL 224
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 70 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per MeterExt. Price
$2.44$244.00
Need more?

My Notes

Sign into see notes.