Reference Only
NB13052001
Heat Shrink Tubing & Sleeves RNF-100-1-BK-STK
Datasheet
M23053/5-110-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 25.4 mm (1 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
5,670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $6.41 | $6.41 | |
| $5.34 | $267.00 | |
| $4.11 | $308.25 | |
| $3.44 | $1,857.60 | |
| $3.41 | $4,347.75 | |
| $3.38 | $8,619.00 | |
| $3.34 | $21,042.00 | |
| $3.26 | $40,831.50 |
Need more?
Sign in to add projects and notes