Reference Only
NB12884001
Heat Shrink Tubing & Sleeves RNF-100-1/2-OR-SP
Datasheet
RNF-100-1/2-OR-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,530 / Multiples: 1,530)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $4.63 | $7,083.90 | |
| $4.15 | $12,699.00 | |
| $4.11 | $31,441.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.