Reference Only
NB12744001
Heat Shrink Tubing & Sleeves RNF-100-1/2-BK-SP
Datasheet
RNF-100-1/2-BK-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 45 m (147.638 ft) | |
| Inside Diameter | 12.7 mm (0.5 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 95 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 45 / Multiples: 45)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.35 | $105.75 | |
| $2.08 | $187.20 | |
| $2.05 | $276.75 | |
| $1.82 | $491.40 | |
| $1.74 | $783.00 | |
| $1.66 | $1,494.00 | |
| $1.64 | $5,018.40 | |
| $1.61 | $12,099.15 |
Need more?
Sign in to add projects and notes