Reference Only
NB12042001
Heat Shrink Tubing & Sleeves HS-TBG 9/3MM BK PRICE PER STICK
Datasheet
ATUM-9/3-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 9 mm (0.354 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | ATUM | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Medium Wall | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
5,689In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $10.42 | $10.42 | |
| $8.69 | $217.25 | |
| $6.73 | $841.25 | |
| $6.08 | $1,520.00 | |
| $6.01 | $3,005.00 | |
| $5.94 | $7,425.00 | |
| $5.87 | $14,675.00 | |
| $5.80 | $36,250.00 |
Need more?
Sign in to add projects and notes