Reference Only
NB12034001
Heat Shrink Tubing & Sleeves HS-TBG 9MM 4:1 BK PRICE PER METER
Datasheet
ATUM-9/3-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 9 mm (0.354 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubing | |
| Series | ATUM | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Features | Medium Wall | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dibutyltin dichloride (DBTC) (683-18-1);Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
0In Stock
15,000
On Order
15,000 expected 09-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.59 | $518.00 | |
| $2.56 | $1,024.00 | |
| $2.48 | $1,488.00 | |
| $2.39 | $2,390.00 | |
| $2.37 | $4,740.00 |
Need more?
My Notes
Sign into see notes.