Reference Only

NB11784001

Heat Shrink Tubing & Sleeves ATUM-8/2-0-SP

Manufacturer:

Mfr Part:
ATUM-8/2-0-SP

TTI Part:
NB11784001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1 m (3.281 ft)
Inside Diameter8 mm (0.315 in)
Recovered Diameter2 mm (0.079 in)
Shrink Ratio4:1
SeriesATUM
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

12,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 200 / Multiples: 200)
Quantity Price Per MeterExt. Price
$3.44$688.00
$3.21$1,284.00
$3.18$2,544.00
$3.15$6,300.00
Need more?

My Notes

Sign into see notes.