Reference Only

NB11652001

Heat Shrink Tubing & Sleeves HS-TBG 6/2MM BK PRIC E PER STICK

Manufacturer:

Mfr Part:
ATUM-6/2-0-STK

TTI Part:
NB11652001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
SeriesATUM
PackagingStick
Unit Of MeasureStick
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

10,126In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$8.85$8.85
$7.94$39.70
$7.78$77.80
$7.33$183.25
$7.09$354.50
$6.97$697.00
$6.58$1,645.00
Need more?
Sign in to add projects and notes