Reference Only

NB11354001

Heat Shrink Tubing & Sleeves ATUM-52/13-0-SP PRICE PER METER

Manufacturer:

Mfr Part:
ATUM-52/13-0-SP

TTI Part:
NB11354001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter52 mm (2.047 in)
Recovered Diameter13 mm (0.512 in)
Shrink Ratio4:1
SeriesATUM
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

4,890In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 30 / Multiples: 30)
Quantity Price Per MeterExt. Price
$25.34$760.20
$24.46$1,467.60
$23.66$2,839.20
$22.20$7,992.00
$21.97$16,477.50
$21.75$43,717.50
$21.53$80,737.50
$20.14$302,100.00
Need more?

My Notes

Sign into see notes.