Reference Only

NB11014001

Heat Shrink Tubing & Sleeves ATUM-4/1-0-SP

Manufacturer:

Mfr Part:
ATUM-4/1-0-SP

TTI Part:
NB11014001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter4 mm (0.157 in)
Recovered Diameter1 mm (0.039 in)
Shrink Ratio4:1
ProductTubing
SeriesATUM
PackagingSpool
Unit Of MeasureMeter
FeaturesMedium Wall
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$2.78$417.00
$2.75$825.00
$2.73$1,638.00
$2.70$2,835.00
$2.67$7,609.50
Need more?
Available Regional Inventory
750 available now at ttieurope.com

My Notes

Sign into see notes.