Reference Only
NB10892001
Heat Shrink Tubing & Sleeves ATUM-4.5/1.5-0-STK
Datasheet
ATUM-4.5/1.5-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 4.5 mm (0.177 in) | |
| Recovered Diameter | 1.5 mm (0.059 in) | |
| Shrink Ratio | 3:1 | |
| Series | ATUM | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Features | Medium Wall | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 125 / Multiples: 125)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $5.87 | $733.75 | |
| $5.50 | $13,750.00 |
Need more?
Available Regional Inventory
550 available now at ttieurope.com
My Notes
Sign into see notes.