Reference Only
NB10602001
Heat Shrink Tubing & Sleeves ATUM-3/1-0-STK
Datasheet
ATUM-3/1-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | ATUM | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
787In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $8.43 | $8.43 | |
| $7.86 | $39.30 | |
| $6.34 | $63.40 | |
| $4.53 | $113.25 | |
| $4.09 | $204.50 | |
| $4.05 | $303.75 | |
| $3.53 | $441.25 |
Need more?
Sign in to add projects and notes