Reference Only

NB10594001

Heat Shrink Tubing & Sleeves ATUM-3/1-0-SP

Manufacturer:

Mfr Part:
ATUM-3/1-0-SP

TTI Part:
NB10594001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter3 mm (0.118 in)
Recovered Diameter1 mm (0.039 in)
Shrink Ratio3:1
ProductTubings
SeriesATUM
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
Dielectric Strength300 V/mil
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2,2-Bis(bromomethyl)-1,3-propanediol (3296-90-0);Decabromodiphenylethane (DBDPE) (84852-53-9)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

1,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 150 / Multiples: 150)
Quantity Price Per MeterExt. Price
$1.67$250.50
$1.65$495.00
$1.62$729.00
$1.59$1,192.50
$1.57$2,355.00
$1.54$3,234.00
$1.52$5,928.00
Need more?
Sign in to add projects and notes