Reference Only
NB10114001
Heat Shrink Tubing & Sleeves ATUM-24/6-0-SP
Datasheet
ATUM-24/6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 4:1 | |
| Series | ATUM | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Medium Wall | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1) |
Documents
Datasheet
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 80 / Multiples: 80)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $11.65 | $932.00 | |
| $9.91 | $1,585.60 | |
| $9.40 | $3,760.00 | |
| $8.13 | $6,504.00 | |
| $7.45 | $14,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.