Reference Only

NB09952001

Heat Shrink Tubing & Sleeves HS-TBG 19/6MM BK PRICE PER STICK

Manufacturer:

Mfr Part:
ATUM-19/6-0-STK

TTI Part:
NB09952001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter19 mm (0.748 in)
Recovered Diameter6 mm (0.236 in)
Shrink Ratio3:1
SeriesATUM
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
ProductTubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

6,608In Stock

3,000 expected 04-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per StickExt. Price
$24.84$24.84
$21.67$108.35
$16.68$166.80
$16.50$412.50
$16.33$816.50
$16.16$1,616.00
$15.33$1,916.25
Need more?

My Notes

Sign into see notes.