Reference Only
NB09944001
Heat Shrink Tubing & Sleeves HS-TBG 19mm 3:1 BK PRICE PER METER
Datasheet
ATUM-19/6-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 304.8 mm (12 in) | |
| Inside Diameter | 19 mm (0.748 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 3:1 | |
| Product | Tubings | |
| Series | ATUM | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 300 V/mil | |
| Features | Medium Wall | |
| Flammability Rating | Flame Retardant | |
| Length - in | 1 ft | |
| Length - mm | 1 m | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Recovery Temperature | + 110 C | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 2.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9);2,2-Bis(bromomethyl)-1,3-propanediol (3296-90-0) |
Documents
Datasheet
1,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 150 / Multiples: 150)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $5.05 | $757.50 | |
| $4.21 | $1,263.00 | |
| $4.16 | $1,872.00 | |
| $4.10 | $3,075.00 |
Need more?
Sign in to add projects and notes