Reference Only
NB09582001
Heat Shrink Tubing & Sleeves ATUM-175/155-0-STK
Datasheet
ATUM-175/155-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 175 mm (6.89 in) | |
| Recovered Diameter | 155 mm (6.102 in) | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Features | Medium Wall | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 125 / Multiples: 125)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $5.39 | $673.75 | |
| $5.33 | $1,332.50 | |
| $5.27 | $2,635.00 | |
| $5.21 | $5,210.00 | |
| $5.14 | $12,850.00 | |
| $5.08 | $25,400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.