Reference Only

NB09524001

Heat Shrink Tubing & Sleeves HS-TBG 16MM 4:1 BK PRICE PER METER

Manufacturer:

Mfr Part:
ATUM-16/4-0-SP

TTI Part:
NB09524001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length304.8 mm (12 in)
Inside Diameter16 mm (0.63 in)
Recovered Diameter4 mm (0.157 in)
Shrink Ratio4:1
ProductTubings
SeriesATUM
PackagingSpool
Unit Of MeasureMeter
Chemical ResistantYes
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

13,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 200 / Multiples: 200)
Quantity Price Per MeterExt. Price
$6.48$1,296.00
$6.07$2,428.00
$5.87$4,696.00
$5.70$11,400.00
$5.63$21,394.00
$5.00$38,000.00
Need more?
Sign in to add projects and notes